LEM HO 15-NSM/SP33-1000

Sensor Current Hall 15A Ac/dc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 15-NSM/SP33-1000.

Newark

Datasheet15 pages11 years ago

Inventory History

3 month trend:
-45.45%

Supply Chain

Introduction Date2018-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 15A AC/DC
CURRENT SENSOR, 15A, 4.5VDC-5.5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range DC:-37.5A
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Current Sensor Current Sensor DC Current 5V
SENSOR CURRENT HALL 15A AC/DC

Descriptions

Descriptions of LEM HO 15-NSM/SP33-1000 provided by its distributors.

SENSOR CURRENT HALL 15A AC/DC
LEM , HO, 37.5A, 25 mA, 37.5:1
Current Sensor
Current Sensor, 15A, 3.14Vdc-3.46Vdc; Sensor Output:Voltage; Supply Voltage Dc Min:3.14V; Supply Voltage Dc Max:3.46V; Current Measuring Range Dc:-37.5A To 37.5A; Current Measuring Range Ac:-37.5A To 37.5A; Response Time:3.5Μs; Rohs Compliant: Yes |Lem HO 15-NSM/SP33-1000

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO15-NSM/SP33-1000
  • HO15-NSMSP33-1000