LEM HO 15-NP-0000

CURRENT SENSOR, 15A, 4.5VDC-5.5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Max: 5.5V; Current Measuring...
$ 8.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 15-NP-0000.

Newark

Datasheet16 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-5.46%

CAD Models

Download LEM HO 15-NP-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 15A AC/DC
SENSOR CURRENT HALL 15A AC/DC
CURRENT SENSOR, 15A, 4.5VDC-5.5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range DC:-37.5A
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 15A AC/DC / Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Current Sensor Current Sensor DC Current 5V

Descriptions

Descriptions of LEM HO 15-NP-0000 provided by its distributors.

CURRENT SENSOR, 15A, 4.5VDC-5.5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range DC:-37.5A
SENSOR CURRENT HALL 15A AC/DC
CURRENT SENSOR HE/OL 15A
Industrial Current Sensors
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 15NP0000
  • HO15-NP-0000
  • HO15-NP0000