LEM HAX 600-S

Sensor Current Hall 600A Ac/dc
$ 84.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAX 600-S.

Sager Electronics

Datasheet3 pages2 years ago
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-48.57%

Supply Chain

Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 600A AC/DC
Current sensor 500A 1 channel
SENSOR CURRENT HALL 500A AC/DC
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAX 600-S provided by its distributors.

SENSOR CURRENT HALL 600A AC/DC
CURRENT SENSOR HE/OL 600A
Industrial Current Sensors
new, original packaged
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAX 600S
  • HAX-600-S
  • HAX600-S
  • HAX600S