Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HAT 600-S

Open Loop Current Sensor AC/DC Current ±15V
$ 59.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAT 600-S.

IHS

Datasheet3 pages7 years ago

WattBits

Inventory History

3 month trend:
+84.07%

Supply Chain

Country of OriginMainland China
Introduction Date2019-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±15V
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Current Transducer, 500A, Analogue; |Lem HAX 500-S
Open Loop Current Sensor DC Current 5V 3-Pin Box
Current Transducer, 600A, Analogue; |Lem HAS 600-S
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAT 600-S provided by its distributors.

Open Loop Current Sensor AC/DC Current ±15V
LEM Current Transformers, HATseries, 1800A, turns_ratio 1800:1
Current Transducer, 600A, Analogue; |Lem HAT 600-S
SENSOR CURRENT HALL 600A AC/DC

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAT 600S
  • HAT600-S
  • HAT600S