LEM HAT 200-S

Sensor Current Hall 200A Ac/dc
$ 60.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAT 200-S.

Inventory History

3 month trend:
+48.48%

Supply Chain

Introduction Date2019-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 200A AC/DC
SENSOR CURRENT HALL 200A AC/DC
SENSOR CURRENT HALL 200A AC/DC
Allegro MicroSystemsACS758ECB-200B-PFF-T
ACS758 Series 5 V 200 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Hall Effect Current Sensors 200A 4V

Descriptions

Descriptions of LEM HAT 200-S provided by its distributors.

SENSOR CURRENT HALL 200A AC/DC
CURRENT TRANSDUCER, 200A, ANALOGUE;
Current Transducer, 200A, Analogue; Sensor Output Type:Analogue; Supply Voltage Range:± 15V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:-4V To 4V Rohs Compliant: Yes |Lem HAT 200-S

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAT 200S
  • HAT200-S
  • HAT200S