LEM HAS200-P

Sensor Current Hall 200A Ac/dc
$ 20.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAS200-P.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

SENSOR CURRENT HALL 200A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
HALL-EFFECT BASED OPEN-LOOP CURRENT SENSOR Current Sensor, 4 Pin
Allegro MicroSystemsACS758ECB-200B-PFF-T
Hall Effect Current Sensor AC/DC 200A 120kHz 5V 1-Ch

Descriptions

Descriptions of LEM HAS200-P provided by its distributors.

SENSOR CURRENT HALL 200A AC/DC
CURRENT SENSOR HE/OL 200A
3μs 15mA Bidirectional ±1% 200A ±1% Through hole mounting
Industrial Current Sensors
Analog Circuit, 1 Func, PXSS4
new, original packaged

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 200-P
  • HAS 200P
  • HAS200P