LEM DK 100 B10

Current Transducer, Ipn = 100, Mechanical Mount = Panel
$ 453.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DK 100 B10.

element14 APAC

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
Pressure Switch, Standard, SPST-NO, 91 to 150 psi, 1/8-27" MNPT, 91 to 150 psi Range
HoneywellCSDC1BA
Open Loop Current Sensor AC/DC Current 5V
Proximity Sensor Inductive NO 2mm 12V to 24VDC 2-Pin

Descriptions

Descriptions of LEM DK 100 B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL
CURRENT TRANSDUCER, 100A, 10V O/P
CURRENT SEN HE/OL 50A,75A,100A
CURRENT TRANSDUCER, 100A, 10V O/P; Sensor Output: Voltage; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 50V; Current Measuring Range DC: -; Current Measuring Range AC: -; Response Time: -; Accuracy %: 2%; Product Range: -;
Sensor Measuring Range = 100 A / Current Sensor Output Type = 0 ... 10 V / Primary Current = 50 A / Primary Current = 75 A / Primary Current = 100 A / Current Type = DC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 45 / Accuracy (%) % = 2 / Response Time ms = 100 / Linearity (±) % = 0.75 / Mounting Type = Panel Mount / Series = DK / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK100-B10
  • DK100B10