LEM DHR 500 C10

Current Transducer, Ipn = 500, Mechanical Mount = Panel
$ 201.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 500 C10.

Sager Electronics

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-54.55%

Supply Chain

Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 500A AC/DC
SENSOR CURRENT HALL 500A AC/DC
Current sensor 500A 1 channel
Open Loop Current Sensor DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM DHR 500 C10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL
CURRENT TRANSDUCER, 500A, 0-10V O/P; Sensor Output: Voltage; Supply Voltage DC Min: 20V; Supply Voltage DC Max: 50V; Current Measuring Range DC: 0A to 500A; Current Measuring Range AC: 0A to 500A; Response Time: 150ms; Accurac
CURRENT TRANSDUCER, 500A, 0-10V O/P; Transducer Function:AC/DC Current Transducer; Current measuring ranges, AC:500A; Current measuring ranges, DC:500A; Accuracy, percentage:1%; Output type:True RMS; Frequency, max:6000Hz; Frequency, RoHS Compliant: Yes
Current Transducer,500A, 0-10V O/P; Operating Frequency Range:DC to 6kHz; Supply Voltage Range DC:20V to 50V; Sensor Output1:Voltage; Response Time:150ms; SVHC:No SVHC (15-Dec-2010); Accuracy:1%; Accuracy %:1%; Conductor Diameter Max:32mm; Current Consumption:30mA; Current Max:1800A; Current Range AC:500A; Current Range DC:500A; External Depth:25mm; External Length / Height:70mm; External Width:90mm; Fixing Hole Diameter:4.6mm; Flammability Rating:UL94V-0; Frequency Max:6kHz; Frequency Min:20Hz; IP / NEMA Rating:IP20; Load Current Max:30mA; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Type:True RMS; Output Voltage:10VDC; Output Voltage Min:0VDC; Series:DHR-C10; Supply Current:30mA; Supply Voltage DC Max:50VDC; Supply Voltage DC Min:20VDC; Transducer Function:AC / DC Current Transducer; Weight:260g

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHR500C10