LEM HAS 500-S

Current Transducer, 500A, Analogue; |Lem HAS 500-S
$ 21.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAS 500-S.

Sager Electronics

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

DigiKey

Factory Futures

Inventory History

3 month trend:
+103%

Supply Chain

Country of OriginMainland China
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Current Transducer, 400A, Analogue; |Lem HAS 400-S
Current Transducer, 600A, Analogue; |Lem HAS 600-S
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor AC/DC Current 5V 4-Pin

Descriptions

Descriptions of LEM HAS 500-S provided by its distributors.

Current Transducer, 500A, Analogue; |Lem HAS 500-S
SENSOR CURRENT HALL 500A AC/DC
CURRENT SENSOR HE/OL 500A
Plugin Current Sensors ROHS
Board Mount Current Sensors
new, original packaged
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 500S
  • HAS500-S
  • HAS500S