LEM AT 50 B10

Current Transducer, Ipn = 50, Mechanical Mount = on Primary Fastening
$ 74.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AT 50 B10.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-10.80%

Supply Chain

Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = ON PRIMARY FASTENING
SENSOR CURRENT HALL 40A AC/DC
Allegro MicroSystemsACS714LLCTR-50A-T
Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
SENSOR CURRENT 12.5A, 25A, 50A
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Current Sensor Current Sensor DC Current 5V

Descriptions

Descriptions of LEM AT 50 B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT SENSOR, 50A, 1.5%, CABLE; Sensor Output: Voltage; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Current Measuring Range DC: -; Current Measuring Range AC: 0A to 50A; Response Time: 300ms; Accuracy %: 1.5%; Product
CURRENT TRANSDUCER, 50A, ANALOG; Sensor Output Type:Analog; Supply Voltage Range:-; Measured Current:AC; Accuracy:± 1.5%; Current Sensor Technology:Split-Core; Secondary Signal Type:0V to 10V; Sensor Mounting:- RoHS Compliant: Yes
Sensor Measuring Range = 50 A / Current Sensor Output Type = 0 ... 10 V / Primary Current = 50 A / Current Type = AC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Accuracy (%) % = 1.5 / Response Time ms = 300 / Linearity (±) % = 0.5 / Series = AT / Protection Rating = IP40 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT50B10