Tamura L31S050S05FS

Open Loop Current Sensor AC/DC Current 5V 4-Pin
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L31S050S05FS.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-45.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Open Loop Current Sensor DC Current ±15V 6-Pin Box
SENSOR CURRENT HALL 60A AC/DC / Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional Module
Allegro MicroSystemsACS770LCB-050B-PFF-T
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Allegro MicroSystemsACS714LLCTR-50A-T
Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS726LLFTR-40B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box

Descriptions

Descriptions of Tamura L31S050S05FS provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 4-Pin
SENSOR CURRENT HALL 50A AC/DC
CURRENT SENSOR HE/OL 50A
50A base mount 40.5mm(Length)*39mm(height)

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)