LEM APR 400 B420L

Current Transducer, Ipn = 400, Mechanical Mount = Panel
$ 120.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM APR 400 B420L.

Sager Electronics

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+209%

Supply Chain

Introduction Date2015-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 4-Pin
SENSOR CURRENT HALL 400A AC/DC
SENSOR CURRENT HALL 400A AC/DC
SENSOR CURRENT HALL 400A AC/DC
SENSOR CURRENT HALL 300A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM APR 400 B420L provided by its distributors.

CURRENT TRANSDUCER, IPN = 400, MECHANICAL MOUNT = PANEL
SENSOR CURRENT 200A, 300A, 400A
400ms 12V 25mA 24V ¡À0.5% 200A,300A,400A(Selectable) ¡À1
Sensor Measuring Range = 400 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 200 A / Primary Current = 300 A / Primary Current = 400 A / Current Type = AC / Operating Voltage Min. VDC = 12 / Operating Voltage Max. V = 24 / Frequency Min. Hz = 30 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 400 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = APR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.45.48.000.0
  • APR400-B420L
  • APR400B420L