LEM HAL 400-S

LEM Current Transformers, HALseries, 1000A, turns_ratio 1000: 1
$ 44.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAL 400-S.

IHS

Datasheet4 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-60.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 4-Pin
CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL
LEM Current Transformers, HASSseries, 500A, 150 mA Valid value output, turns_ratio 500:1
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAL 400-S provided by its distributors.

LEM Current Transformers, HALseries, 1000A, turns_ratio 1000:1
Current Transducer, 400A, Panel; |Lem HAL 400-S
SENSOR CURRENT HALL 400A AC/DC
CURRENT SENSOR HE/OL 400A
Industrial Current Sensors
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617415
  • HAL 400S
  • HAL400-S
  • HAL400S