Leach International M83536/15-021M

Electromechanical Relay 4PDT 12A 28VDC 290Ohm Flange Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leach International M83536/15-021M.

IHS

Datasheet13 pages21 years ago

Alternate Parts

Price @ 1000
$ 217.75
Stock
0
1,794
Authorized Distributors
0
6
Relay Type
-
-
Throw Configuration
4PDT
4PDT
Contact Current Rating
10 A
2.5 A
Coil Voltage (DC)
13.5 V
13.5 V
Coil Voltage (AC)
-
-
Coil Current
108 mA
97 mA
Coil Power
3.024 W
2.716 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Leach International M83536/15-021M provided by its distributors.

Electromechanical Relay 4PDT 12A 28VDC 290Ohm Flange Mount
Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Leach International has several brands around the world that distributors may use as alternate names. Leach International may also be known as the following names:

  • LEACH
  • LEACH INTERNATIONAL CORP
  • LEACH CORP
  • LEACH INTL
  • LEACH RELAY
  • LEACH CORPORATION
  • LEACH INTERNATIONAL FRANCE
  • LEACH INTL ESTERLINE CORP
  • LEACH INTERNATIONAL ESTERLINE