Lattice Semiconductor PALCE24V10H-25JC

SPLD PAL® Family 10 Macro Cells 62.5MHz EECMOS Technology 5V 28-Pin PLCC
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE24V10H-25JC.

IHS

Datasheet15 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.328
$ 1.79
Stock
121,653
73,111
Authorized Distributors
2
1
Case/Package
PLCC
-
Number of Pins
-
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
10
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
41.6 MHz
41.6 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of Lattice Semiconductor PALCE24V10H-25JC provided by its distributors.

SPLD PAL® Family 10 Macro Cells 62.5MHz EECMOS Technology 5V 28-Pin PLCC
EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
EEPLD 10 25ns 5.25V PLCC-28 11.5mm*11.5mm*3.68mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE24V10H25JC