Lattice Semiconductor PALCE22V10Q-10PC/5

SPLD PAL® Family 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP
$ 5.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE22V10Q-10PC/5.

IHS

Datasheet27 pages0 years ago
Datasheet34 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.344
$ 8.495
$ 8.495
Stock
111,998
315,997
315,997
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
10
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
83 MHz
83.3 MHz
83.3 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of Lattice Semiconductor PALCE22V10Q-10PC/5 provided by its distributors.

SPLD PAL® Family 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP
EE PLD, 10 ns, CMOS, 0.300 INCH, SKINNY, PLASTIC, DIP-24
PAL PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 10ns, PAL-Type, CMOS, PDIP24

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE22V10Q10PC/5
  • PALCE22V10Q10PC5