Lattice Semiconductor PALCE20V8H-7JC/5

SPLD PAL® Family 400 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC
$ 1.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE20V8H-7JC/5.

IHS

Datasheet39 pages25 years ago
Datasheet28 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.136
$ 13.736
$ 13.736
Stock
197,979
60,658
60,658
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
-
-
Propagation Delay
7.5 ns
5 ns
5 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
100 MHz
142.8 MHz
142.8 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Lattice Semiconductor PALCE20V8H-7JC/5 provided by its distributors.

SPLD PAL® Family 400 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 28-Pin PLCC
EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE20V8H-7JC-5
  • PALCE20V8H-7JC5
  • PALCE20V8H7JC/5
  • PALCE20V8H7JC5