Lattice Semiconductor OR3L165B7PS208-DB

FPGA ORCA OR3LxxxB Family 244K Gates 8192 Cells 0.25um Technology 2.5V 208-Pin SQFP2 Tray
$ 152.25
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor OR3L165B7PS208-DB.

IHS

Datasheet89 pages13 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 152.25
$ 183.75
Stock
57,455
49,825
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
1024
1024
Number of Logic Elements/Cells
8192
8192
Number of I/Os
516
516
Number of Gates
120000
120000
RAM Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-03-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-11-19
LTD Date2008-05-19

Descriptions

Descriptions of Lattice Semiconductor OR3L165B7PS208-DB provided by its distributors.

FPGA ORCA OR3LxxxB Family 244K Gates 8192 Cells 0.25um Technology 2.5V 208-Pin SQFP2 Tray
Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 266.4MHz, 8192-Cell, CMOS, PQFP208, SQFP2-208
Field Programmable Gate Arrays - FPGAs 8192 LUT, 516 I/O
131Kbit 8192 2.375V 2.625V QFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • OR3L165B7PS208DB