Lattice Semiconductor MACH435Q-20JC

CPLD MACH 4 Family 128 Macro Cells 35.7MHz EECMOS Technology 5V 84-Pin PLCC
$ 23.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor MACH435Q-20JC.

IHS

Datasheet30 pages30 years ago
Datasheet36 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.22
$ 38.59
Stock
73,136
81,183
Authorized Distributors
2
2
Case/Package
PLCC
-
Number of Pins
-
-
Propagation Delay
20 ns
24 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
-
-
Number of I/Os
64
64
Memory Type
-
-
Max Frequency
30.3 MHz
30.3 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor MACH435Q-20JC provided by its distributors.

CPLD MACH 4 Family 128 Macro Cells 35.7MHz EECMOS Technology 5V 84-Pin PLCC
8 EEPLD PLCC-84(29.3x29.3) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
EEPLD 128 20ns 5.25V PLCC-84 29.31mm*29.31mm*3.68mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MACH435Q20JC