Lattice Semiconductor M4A5-64/32-10VNI

CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 5V 44-Pin TQFP Tray
$ 15.9
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-64/32-10VNI.

IHS

Datasheet62 pages27 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor M4A5-64/32-10VNI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.9
$ 2.62
Stock
48,091
1,724,975
Authorized Distributors
2
5
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
32
Memory Type
EEPROM
CMOS
Max Frequency
62.5 MHz
62.5 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-27
LTD Date2024-12-27

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP
Lattice SemiconductorM4A3-64/32-10VNC
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorISPLSI1016EA-100LT44
CPLD ispLSI® 1000EA Family 2K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP
Lattice SemiconductorISPLSI 1016E-100LTN44
CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um Technology 3.3V 44-Pin VQFP

Descriptions

Descriptions of Lattice Semiconductor M4A5-64/32-10VNI provided by its distributors.

CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 83.3MHz/118MHz 5V 44-Pin TQFP Tray
ispMACH4A Series 64 MacroCell 32 I/O 5.5 V High Performance CPLD - TQFP-44
YES 44-TQFP 1998 M4A5-64 complex programmable logic device 100MHz 10mm 10ns 5V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors