Lattice Semiconductor M4A5-32/32-10VI48

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 48-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-32/32-10VI48.

IHS

Datasheet62 pages27 years ago
Datasheet62 pages27 years ago
Datasheet53 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 11.46
Stock
54,078
57,135
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
-
32
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
62.5 MHz
62.5 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Descriptions

Descriptions of Lattice Semiconductor M4A5-32/32-10VI48 provided by its distributors.

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 48-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
IC CPLD 32MC 10NS 48TQFP
EE PLD, 10ns, 32-Cell, CMOS, PQFP48
EE PLD 10 ns PQFP48

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors