Lattice Semiconductor M4A3-32/32-10VC48

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 48-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A3-32/32-10VC48.

IHS

Datasheet62 pages27 years ago
Datasheet62 pages27 years ago
Datasheet53 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.88
Stock
96,133
185,078
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
62.5 MHz
62.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor M4A3-32/32-10VC48 provided by its distributors.

CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 3.3V 48-Pin TQFP Tray
YES Tray 1998 M4A3-32 complex programmable logic device 100MHz 7mm 10ns 3V~3.6V
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
EE PLD, 10ns, 32-Cell, CMOS, PQFP48

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4A3-32/32-10-VC48