Lattice Semiconductor M4-128/64-10YI

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4-128/64-10YI.

IHS

Datasheet46 pages27 years ago
Datasheet53 pages0 years ago

Alternate Parts

Price @ 1000
$ 23.27
Stock
16,399
59,767
Authorized Distributors
0
2
Case/Package
QFP
LFQFP
Number of Pins
-
256
Propagation Delay
10 ns
10 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
-
-
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
58.8 MHz
62.5 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-01
LTD Date2011-06-01

Descriptions

Descriptions of Lattice Semiconductor M4-128/64-10YI provided by its distributors.

Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5
High Performance E 2 CMOS In-System Programmable Logic
EE PLD, 10ns, 128-Cell, CMOS, PQFP100
EE PLD 20 ns PQFP100
M4-128/64-10YI LATTICE

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4-128_64-10YI