Lattice Semiconductor LFXP3C-3T144C

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
$ 9.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-3T144C.

IHS

Datasheet397 pages14 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-51.44%

CAD Models

Download Lattice Semiconductor LFXP3C-3T144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.32
$ 15.56
Stock
139,702
421,588
Authorized Distributors
1
4
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
384
384
Number of Logic Elements/Cells
384
384
Number of I/Os
100
100
Number of Gates
-
-
RAM Size
6.8 kB
6.8 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3E-3T144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2280C-5TN144C
FPGA MachXO Family 2280Cells 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LFXP3C-3T144C provided by its distributors.

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
384CLBS XP LFXP3 144-LQFP field programmable gate array 1.6mm 1.8V 320MHz 0.63ns
Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP144
Complex Programmable Logic Devices - CPLDs 3.1K LUTs, 100 I/O 1.8/2.5/3.3V, -3 Spd
3.1K LUTS, 100 I/O, 1.8/2.5/3.3V, -3 SPEED<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3-C-3T144C
  • LFXP3C3T144C