Lattice Semiconductor LFXP3C-3QN208I

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-3QN208I.

IHS

Datasheet397 pages14 years ago

SHENGYU ELECTRONICS

Mouser

Jameco

CAD Models

Download Lattice Semiconductor LFXP3C-3QN208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.3
Stock
137,974
194,062
Authorized Distributors
0
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
384
384
Number of Logic Elements/Cells
384
384
Number of I/Os
136
136
Number of Gates
2
-
RAM Size
6.8 kB
6.8 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-25
LTD Date2016-12-31

Descriptions

Descriptions of Lattice Semiconductor LFXP3C-3QN208I provided by its distributors.

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
384CLBS XP LFXP3 208-BFQFP field programmable gate array 4.1mm 1.8V 320MHz 0.63ns
Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP208
Complex Programmable Logic Devices - CPLDs 3.1K LUTs 136 IO 1.8 /2.5/3.3V -3 Spd I
IC,LFXP3C-3QN208I,3.1K LUTS, 1 36 I/O, 1.8/2.5/3.3V, -3 SPEE

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3C3QN208I