Lattice Semiconductor LFXP2-8E-5FTN256I

FPGA LatticeXP2 Family 8000 Cells CMOS Technology 1.2V 256-Pin FTBGA
$ 40.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-8E-5FTN256I.

IHS

Datasheet102 pages4 years ago

HQonline

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-96.97%

CAD Models

Download Lattice Semiconductor LFXP2-8E-5FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.905
$ 35.315
Stock
148,720
165,779
Authorized Distributors
6
5
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1000
1000
Number of Logic Elements/Cells
8000
8000
Number of I/Os
201
201
Number of Gates
-
-
RAM Size
27.6 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLAXP2-8E-5FTN256E
FPGA LA-LatticeXP2 Family 8000Cells 1.2V Automotive AEC-Q100 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO3L-6900C-6BG256C
FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLCMXO2-7000ZE-1FTG256I
MACHX02 Series 6912 LUTs 207 I/O 1.2 V -1 Speed IND Green" FPGA - ftBGA-256"
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA XC3S400 Family 3584 Logic Units 8064 Cells 1.2V 256-Pin F TBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-8E-5FTN256I provided by its distributors.

FPGA LatticeXP2 Family 8000 Cells CMOS Technology 1.2V 256-Pin FTBGA
XP2-8 Series 8 K LUT's 201 I/O 1.2 V Surface Mount -5 Speed FPGA - FTBGA-256
FPGA - Field Programmable Gate Array 8K LUTs 201 I/O Inst on DSP 1.2V -5 Spd
Lead Free CMOS 2012 ROHS3Compliant FPGA -40C~100C TJ 29.9kB 0.494ns 435MHz
FPGA, LATTICEXP2, 201 I/O, FTBGA-256; FPGA Type:Flash based FPGA; No. of Logic Cells:8192Logic Cells; IC Case / Package:FTBGA; No. of Pins:256Pins; Speed Grade:5; No.of User I/Os:201I/O s; Process Technology:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors