Lattice Semiconductor LFXP2-5E-5TN144I

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
$ 27.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-5TN144I.

IHS

Datasheet102 pages4 years ago

HQonline

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-96.29%

CAD Models

Download Lattice Semiconductor LFXP2-5E-5TN144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5TN144E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive AEC-Q100 144-Pin TQFP Tray
Lattice SemiconductorICE40HX4K-TQ144
FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-4000HE-4TG144C
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed COM Green" FPGA - TQFP-144"
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-5TN144I provided by its distributors.

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
XP2 Series 5 K LUTs 100 I/O 1.26 V Surface Mount FPGA - TQFP - 144
Field Programmable Gate Array, 625 CLBS, 435MHz, 5000-Cell, CMOS, PQFP144
XP2 LFXP2-5 144-LQFP Matte Tin (Sn) - annealed field programmable gate array 1.6mm 1.2V 435MHz 0.494ns
166Kbit 5000 625 1.14V 1.26V TQFP-144 20mm*20mm*1.6mm
FPGA, LATTICEXP2, 100 I/O, TQFP-144;
Programmable Logic Device (CPLD/FPGA)
FPGA, LATTICEXP2, 100 I/O, TQFP-144; FPGA Type:Flash based FPGA; No. of Logic Cells:5120Logic Cells; IC Case / Package:TQFP; No. of Pins:144Pins; Speed Grade:5; No.of User I/Os:100I/O s; Process Technology:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-5E5TN144I