Lattice Semiconductor ICE40HX4K-TQ144

FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX4K-TQ144.

IHS

Datasheet53 pages3 years ago
Datasheet16 pages14 years ago

Upverter

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
-33.16%

CAD Models

Download Lattice Semiconductor ICE40HX4K-TQ144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFEC3E-4TN144C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC3E-5TN144C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC3E-3TN144C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA ProASIC®3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 144-Pin TQFP
FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm Technology 1.5V 176-Pin VTQFP Tray
FPGA IGLOO PLUS Family 60K Gates 512 Cells 892.86MHz 130nm Technology 1.5V 176-Pin VTQFP Tray

Descriptions

Descriptions of Lattice Semiconductor ICE40HX4K-TQ144 provided by its distributors.

FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
HX Series 3520 LUTs 95 I/O 80 kBit RAM 1.2 V Surface Mount FPGA - TQFP-144
Field Programmable Gate Array, 440 CLBS, 133MHz, 3520-Cell, CMOS, PQFP144
iCE40™ HX-Series Ultra Low-Power FPGA Family
FPGA, ICE40HX, 107 I/O, TQFP-144;
Programmable Logic Device (CPLD/FPGA)
IC MCU 8BIT 128KB FLASH 44TQFP
FPGA, ICE40HX, 107 I/O, TQFP-144; FPGA Type:SRAM based FPGA; No. of Logic Cells:3520Logic Cells; IC Case / Package:TQFP; No. of Pins:144Pins; Speed Grade:-; No.of User I/Os:107I/O s; Process Technology:40nm (CMOS); Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors