Lattice Semiconductor LFXP2-5E-5FTN256I

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
$ 32.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-5FTN256I.

IHS

Datasheet102 pages4 years ago

Augswan

Future Electronics

CAD Models

Download Lattice Semiconductor LFXP2-5E-5FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.64
$ 27.895
$ 27.895
Stock
126,483
245,886
245,886
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
625
625
625
Number of Logic Elements/Cells
5000
5000
5000
Number of I/Os
172
172
172
Number of Gates
-
-
-
RAM Size
20.8 kB
20.8 kB
20.8 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5FTN256E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive 256-Pin FTBGA Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLCMXO2-4000ZE-1FTG256I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
FPGA, 400MHZ, CABGA-256; No. of Logic Blocks: -; Macrocells: -; FPGA Family: MachXO3; Case Style: CABGA; Pins:...
FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-5FTN256I provided by its distributors.

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
XP2-5 Series 5 K LUTs 172 I/O 1.26 V Surface Mount -5 Speed FPGA - FTBGA-256
Field Programmable Gate Array, 625 CLBS, 435MHz, 5000-Cell, CMOS, PBGA256
Latticexp2 ; 4.8K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5FTN256I
5000 625 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
166Kbit 5000 625 1.14V 1.26V BGA 17mm*17mm*1.25mm
XP2 LFXP2-5 256-LBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.1mm 1.2V 435MHz 0.494ns
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-5E5FTN256I