Lattice Semiconductor LFXP2-40E-5F484I

FPGA LatticeXP2 Family 40000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-5F484I.

IHS

Datasheet102 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFXP2-40E-5F484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 155.97
Stock
32,373
86,315
Authorized Distributors
0
5
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5000
5000
Number of Logic Elements/Cells
40000
40000
Number of I/Os
363
360
Number of Gates
-
-
RAM Size
110.6 kB
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFXP2-30E-5F484C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-30E-7FN484C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP2-30E-6FN484C
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 770MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-40E-5F484I provided by its distributors.

FPGA LatticeXP2 Family 40000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 5000 CLBS, 311MHz, 40000-Cell, CMOS, PBGA484
IC FPGA 363 I/O 484FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors