Lattice Semiconductor LFXP2-40E-5F484C

FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-40E-5F484C.

IHS

Datasheet102 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFXP2-40E-5F484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 157.425
Stock
58,294
86,315
Authorized Distributors
0
5
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5000
5000
Number of Logic Elements/Cells
40000
40000
Number of I/Os
363
360
Number of Gates
-
-
RAM Size
110.6 kB
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFXP2-30E-7FN484C
FPGA LatticeXP2 Family 29000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP2-30E-5FN484I
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
Lattice SemiconductorLFXP2-30E-6FN484C
IC FPGA 363 I/O 484FBGA / XP2 Field Programmable Gate Array (FPGA) IC 363 396288 29000 484-BBGA
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-3E Family 1.6M Gates 33192 Cells 657MHz 90nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-40E-5F484C provided by its distributors.

FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA - Field Programmable Gate Array 40KLUTs 363 I/O Inst -on DSP 1.2V -5 Spd
Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA484
FPGA 435 MHz PBGA484
IC FPGA 363 I/O 484FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors