Lattice Semiconductor LFXP2-17E-6FTN256I

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 256-Pin FTBGA
$ 89.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-17E-6FTN256I.

IHS

Datasheet102 pages4 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-97.30%

CAD Models

Download Lattice Semiconductor LFXP2-17E-6FTN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.975
$ 70.275
Stock
120,175
63,695
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
201
201
Number of Gates
-
-
RAM Size
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE3-17EA-8LMG328I
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 328-Pin CSBGA
Lattice SemiconductorLFE2M20E-5FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFXP20C-5FN256C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFXP2-17E-6FTN256I provided by its distributors.

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 2125 CLBS, 435MHz, 17000-Cell, CMOS, PBGA256
Latticexp2 ; 16.6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-17E-6FTN256I
276Kbit 17000 2125 1.14V 1.26V BGA 17mm*17mm*1.25mm
XP2 LFXP2-17 256-LBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.1mm 1.2V 435MHz 0.399ns
Programmable Logic Device (CPLD/FPGA)
17K LUTs 201 I/O Instant-on DSP 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors