Lattice Semiconductor LFXP15C-3FN256I

Field Programmable Gate Array, 1932 CLBs, 375MHz, 1932-Cell, CMOS, PBGA256
$ 112.868
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP15C-3FN256I.

IHS

Datasheet397 pages14 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LFXP15C-3FN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 112.868
$ 87.042
Stock
47,885
53,841
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1932
1932
Number of Logic Elements/Cells
1932
1932
Number of I/Os
188
188
Number of Gates
4
-
RAM Size
40.5 kB
40.5 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-25
LTD Date2016-12-31

Descriptions

Descriptions of Lattice Semiconductor LFXP15C-3FN256I provided by its distributors.

Field Programmable Gate Array, 1932 CLBs, 375MHz, 1932-Cell, CMOS, PBGA256
Complex Programmable Logic Devices - CPLDs 15.4K LUTs 188 IO 1. 8/2.5/3.3V-3 Spd I
IC FPGA 188 I/O 256FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP15C3FN256I