Lattice Semiconductor LFSC3GA80E-6FFN1152C

Field Programmable Gate Array, 308 CLBs, 80000 Gates, 147.7MHz, 80100-Cell, CMOS, PBGA1152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFSC3GA80E-6FFN1152C.

IHS

Datasheet244 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFSC3GA80E-6FFN1152C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 963.911
Stock
16,957
11,678
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
308
308
Number of Logic Elements/Cells
80100
80100
Number of I/Os
660
660
Number of Gates
80000
80000
RAM Size
710 kB
710 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLFSCM3GA80EP1-5FFN1152C
Field Programmable Gate Array, 308 CLBs, 80000 Gates, 139.8MHz, 80100-Cell, CMOS, PBGA1152
Lattice SemiconductorLFSCM3GA80EP1-5FFN1152I
Field Programmable Gate Array, 308 CLBs, 80000 Gates, 139.8MHz, 80100-Cell, CMOS, PBGA1152
Lattice SemiconductorLFSCM3GA80EP1-6FFN1152I
Field Programmable Gate Array, 308 CLBs, 80000 Gates, 147.7MHz, 80100-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Lattice Semiconductor LFSC3GA80E-6FFN1152C provided by its distributors.

Field Programmable Gate Array, 308 CLBs, 80000 Gates, 147.7MHz, 80100-Cell, CMOS, PBGA1152
FPGAS COMBINES A HIGH-PERFORMANCE FPGA FABRIC, HIGH-SPEED SERDES
IC FPGA 660 I/O 1152FCBGA
80.1K LUTs 660 I/O SERDES 1.2V -6 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFSC3GA80E6FFN1152C