Lattice Semiconductor LFE5UM-85F-8BG756C

Field Programmable Gate Array, 10500 CLBS, 185MHz, 84000-Cell, PBGA756
$ 111.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE5UM-85F-8BG756C.

IHS

Datasheet114 pages2 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 111.86
$ 121.65
Stock
55,019
57,571
Authorized Distributors
2
2
Case/Package
FBGA
FBGA
Number of Pins
-
-
Number of Logic Blocks (LABs)
10500
10500
Number of Logic Elements/Cells
84000
84000
Number of I/Os
365
365
Number of Gates
-
-
RAM Size
468 kB
468 kB
Min Supply Voltage
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE5U-85F-6BG756C
FPGA LatticeECP5 Family 84000 Cells 40nm Technology 1.1V 756-Pin CABGA Tray
Lattice SemiconductorLFE5U-85F-7BG756C
Lattice Ecp5 ; 83.6K Luts; 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-85F-7BG756C
Lattice SemiconductorLFE5U-85F-8BG756I
FPGA LatticeECP5 Family 84000 Cells 40nm Technology 1.1V 756-Pin CABGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE5UM-85F-8BG756C provided by its distributors.

Field Programmable Gate Array, 10500 CLBS, 185MHz, 84000-Cell, PBGA756
84000 21000 CABGA-756 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice Ecp5 ; 83.6K Luts; 1.1V; Serdes Rohs Compliant: Yes |Lattice Semiconductor LFE5UM-85F-8BG756C
IC FPGA 365 I/O 756CABGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE5UM85F8BG756C