Lattice Semiconductor LFE3-150EA-8FN672C

FPGA LatticeECP3 Family 149000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
$ 246.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-150EA-8FN672C.

IHS

Datasheet148 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE3-150EA-8FN672C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 246.87
$ 271.31
Stock
121,445
123,602
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
1156
672
Number of Logic Blocks (LABs)
18625
18625
Number of Logic Elements/Cells
149000
149000
Number of I/Os
490
380
Number of Gates
-
-
RAM Size
552.5 kB
856.3 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE3-95EA-8FN1156C
FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-95EA-7FN1156I
IC FPGA 490 I/O 1156FBGA / FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-95EA-9FN1156C
Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-9FN1156C
FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 5M Gates 74880 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-150EA-8FN672C provided by its distributors.

FPGA LatticeECP3 Family 149000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Latticeecp3 ; 149K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-150EA-8FN672C
Programmable Logic Device (CPLD/FPGA)
ECP3 LFE3-150 672-BBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.6mm 1.2V 500MHz 0.281ns
149K LUTs 380 I/O 1.2V -8 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors