Lattice Semiconductor LFE2M35E-6FN256C

ECP2M Series 34 K LUTs 140 I/O 1.26 V Surface Mount FPGA - FPBGA-256
$ 128.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-6FN256C.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE2M35E-6FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 128.13
$ 153.35
Stock
138,875
67,644
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
4250
4250
Number of Logic Elements/Cells
35000
35000
Number of I/Os
140
140
Number of Gates
-
-
RAM Size
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-5FN256C
FPGA LatticeECP2M Family 34000 Cells 90nm (CMOS) Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M35SE-6FN256I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-7FN256C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -7

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-6FN256C provided by its distributors.

ECP2M Series 34 K LUTs 140 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Latticeecp2M ; 35K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M35E-6FN256C
Field Programmable Gate Array, 4250 CLBS, 357MHz, 35000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -6 Spd
ECP2M LFE2M35 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 357MHz 0.331ns
Programmable Logic Device (CPLD/FPGA)
IC MCU 32BIT 1MB FLASH 144LQFP
QORIQ 4XCPU 64-BIT ARM ARCH 1.

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E6FN256C