Lattice Semiconductor LFE2M100E-6FN900I

FPGA - Field Programmable Gate Array 95K LUTs 416 I/O Memory DSP 1.2V 6SPD
$ 824.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M100E-6FN900I.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LFE2M100E-6FN900I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 824.258
$ 659.416
Stock
59,842
107,345
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
900
900
Number of Logic Blocks (LABs)
11875
11875
Number of Logic Elements/Cells
100000
100000
Number of I/Os
416
416
Number of Gates
-
-
RAM Size
663.5 kB
663.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2M100SE-7FN900C
FPGA - Field Programmable Gate Array 95K LUTs 416 S Ser Memory DSP 1.2V 7SPD
Lattice SemiconductorLFE2M70E-5FN900I
FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 5SPD
Lattice SemiconductorLFE2M70SE-5FN900C
FPGA - Field Programmable Gate Array 67K LUTs 416 S Ser Memory DSP 1.2V 5SPD

Descriptions

Descriptions of Lattice Semiconductor LFE2M100E-6FN900I provided by its distributors.

FPGA - Field Programmable Gate Array 95K LUTs 416 I/O Memory DSP 1.2V 6SPD
Latticeecp2M ; 100K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M100E-6FN900I
Field Programmable Gate Array, 357MHz, 100000-Cell, PBGA900
95K LUTs 416 I/O SERDES Memory DSP 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M100E6FN900I