Lattice Semiconductor LFE2-6SE-5TN144I

6000 750 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 17.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-5TN144I.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LFE2-6SE-5TN144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.65
$ 14.98
Stock
36,698
88,564
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
750
750
Number of Logic Elements/Cells
6000
6000
Number of I/Os
90
93
Number of Gates
-
-
RAM Size
6.9 kB
16 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-6E-5TN144C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLFE2-6E-6TN144C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFE2-6E-5TN144I
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-6SE-5TN144I provided by its distributors.

6000 750 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 750 CLBS, 311MHz, 6000-Cell, PQFP144
Field Programmable Gate Arrays - FPGAs 6K LUTs 90 I/O S-Ser DSP 1.2V -5 I
Latticeecp2 ; S-Series; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6SE-5TN144I
6K LUTs 90 I/O S-Series DSP 1.2V -5 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors