Lattice Semiconductor LFE2-20E-5QN208C

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
$ 56.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20E-5QN208C.

IHS

Datasheet390 pages4 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFE2-20E-5QN208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFXP2-17E-6FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5QN208C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-17E-5QN208I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-20E-5QN208C provided by its distributors.

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Latticeecp2 ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20E-5QN208C
Field Programmable Gate Array, 2625 CLBS, 311MHz, 20000-Cell, PQFP208
Field Programmable Gate Arrays - FPGAs 21K LUTs 131 I/O DSP 1.2V -5
21K LUTs 131 I/O DSP 1.2V -5 Speed
IC OPAMP ISOLATION 1 CIRC 11DIP
FPGA, 21K LUTS, 131 I/O, DSP, 208PQFP; No. of Logic Blocks: 21000; No. of Macrocells: 10500; FPGA Family: ECP2; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 5; Total RAM Bits: 282624; No. of I/O's: 131I/O's;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors