Lattice Semiconductor LFXP2-17E-5QN208I

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
$ 75.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-17E-5QN208I.

IHS

Datasheet102 pages4 years ago

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFXP2-17E-5QN208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.741
$ 58.945
Stock
98,620
179,271
Authorized Distributors
3
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
146
146
Number of Gates
-
-
RAM Size
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAXP2-17E-5QN208E
FPGA LA-LatticeXP2 Family 17000 Cells 1.2V Automotive 208-Pin PQFP
Lattice SemiconductorLFE2-20E-5QN208C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-20E-6QN208C
Latticeecp2 ; 20K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20E-6QN208C

Descriptions

Descriptions of Lattice Semiconductor LFXP2-17E-5QN208I provided by its distributors.

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
XP2 Series 17 K LUTs 146 I/O 1.26 V Surface Mount FPGA - PQFP-208
XP2 LFXP2-17 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.494ns
IC FPGA 146 I/O 208QFP / series Field Programmable Gate Array (FPGA) IC 146 282624 17000 208-BFQFP
Field Programmable Gate Array, 2125 CLBS, 435MHz, 17000-Cell, CMOS, PQFP208
Latticexp2 ; 16.6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-17E-5QN208I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors