Lattice Semiconductor LFE2-12E-5TN144C

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
$ 29.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12E-5TN144C.

IHS

Datasheet390 pages4 years ago

Newark

Augswan

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LFE2-12E-5TN144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-12SE-6TN144I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFE2-12SE-5TN144C
ECP2 LFE2-12 144-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 1.2V 320MHz 0.358ns
Lattice SemiconductorLFE2-12SE-7TN144C
FPGA - Field Programmable Gate Array 12K LUTs S-Series 1.1.2V -7 Spd
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LFE2-12E-5TN144C provided by its distributors.

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
ECP2 Series 12 K LUTs 93 I/O 1.26 V Surface Mount FPGA - TQFP-144
ECP2 LFE2-12 144-LQFP Matte Tin (Sn) field programmable gate array 1.4mm 1.2V 311MHz 0.358ns
FPGA, 12K LUTS, 93 I/O, DSP, 144TQFP; No. of Logic Blocks: 12000; No. of Macrocells: 6000; FPGA Family: ECP2; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 5; Total RAM Bits: 226304; No. of I/O's: 93I/O's; C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors