Lattice Semiconductor LFE2-12E-5FN256C

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
$ 38.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12E-5FN256C.

IHS

Datasheet390 pages4 years ago

Augswan

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
-35.65%

CAD Models

Download Lattice Semiconductor LFE2-12E-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.03
$ 44.76
Stock
140,852
146,725
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1500
1500
Number of Logic Elements/Cells
12000
12000
Number of I/Os
193
193
Number of Gates
-
-
RAM Size
27.6 kB
27.6 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFE2-12SE-5FN256I
IC FPGA 193 I/O 256FBGA / ECP2 Field Programmable Gate Array (FPGA) IC 193 226304 12000 256-BGA
Lattice SemiconductorLFXP10E-4FN256C
FPGA LatticeXP Family 10000 Cells 360MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-20E-5FN256I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.2V/1.5V 256-Pin FBGA
FPGA ProASIC®3L Family 250K Gates 781.25MHz 130nm (CMOS) Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-12E-5FN256C provided by its distributors.

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
ECP2 Series 12 K LUTs 193 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Field Programmable Gate Arrays - FPGAs 12K LUTs 193 I/O DSP 1.2V -5 Spd
Latticeecp2 ; 12K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-12E-5FN256C
Field Programmable Gate Array, 1500 CLBS, 311MHz, 12000-Cell, PBGA256
FPGA, 12K LUTS, 193 I/O, DSP, 256FPBGA
ECP2 LFE2-12 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.2mm 1.2V 311MHz 0.358ns
221Kbit 12000 1500 1.14V 1.26V BGA 17mm*17mm*1.2mm
FUSE INDICATING 10A 125VAC/60VDC
FPGA, 12K LUTS, 193 I/O,DSP,256FPBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:ECP2; No of I/O Lines:193; No. of Macrocells:6000; Frequency:311MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL, PCI and Differential HS; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FPBGA; Operating Temperature Range:0°C to +85°C; Base Number:2; Logic Function Number:LFE2-12E; No. of Pins:256; Supply Voltage:1.2V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2-12E-5-FN256C
  • LFE2-12E5FN256C