Lattice Semiconductor LCMXO640C-3BN256I

CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
$ 21.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-3BN256I.

IHS

Datasheet93 pages3 years ago

Farnell

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LCMXO640C-3BN256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640E-3FTN256C
Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-3FTN256C
Lattice SemiconductorLCMXO640E-4FTN256C
Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-4FTN256C
Lattice SemiconductorLFXP6C-4FN256C
FPGA LatticeXP Family 6000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO640C-3BN256I provided by its distributors.

CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
Field Programmable Gate Array, 80 CLBS, 139MHz, 640-Cell, PBGA256
MachXO LCMXO640 256-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.7mm 3.3V 420MHz 4.9ns
Lattice Machxo ; 640 Luts; 1.8/2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640C-3BN256I
640 LUTs159 I/O 1.8/2.5/3.3V -3 Speed IND
PLD, 640 LUTS, MACHXO, 256CABGA; CPLD Type:-; No. of Macrocells:640; No. of I/O's:159I/O's; Logic Case Style:BGA; No. of Pins:256Pins; Frequency:420MHz; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Propagation Delay:4.9ns; Global Clock Setup Time:1.5ns; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Product Range:MachXO2 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +100°C; Supply Voltage Range:1.71V to 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO640C3BN256I