Lattice Semiconductor LCMXO640E-3FTN256C

Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-3FTN256C
$ 20.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640E-3FTN256C.

IHS

Datasheet93 pages3 years ago

Augswan

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-94.51%

CAD Models

Download Lattice Semiconductor LCMXO640E-3FTN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-3FTN256C
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO640C-4FTN256C
IC FPGA 159 I/O 256FTBGA / CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO640C-3BN256C
IC FPGA 159 I/O 256CABGA / CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin CABGA Tray
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO640E-3FTN256C provided by its distributors.

Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-3FTN256C
Complex Programmable Logic Devices - CPLDs 640 LUTs 159 IO 1.2V -3 Spd
640 80 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO Family 320 Macro Cells 1.2V 256-Pin FTBGA Tray
Field Programmable Gate Array, 139MHz, 640-Cell, PBGA256
320 1.14V 4.9ns 1.26V BGA 17mm*17mm*1.25mm
MachXO LCMXO640 256-LBGA Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) field programmable gate array 1.55mm 1.2V 500MHz 4.9ns
640 LUTS, 159 I/O, 1.2V, -3 SPEED, PB-FREE<AZ
FPGA, 640 LOGIC CELL, FTBGA-256, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 320; No. of I/O's: 159I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 500MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Pr

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO640E3FTN256C