Lattice Semiconductor LCMXO2280C-5FT324C

CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 324-Pin FTBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-5FT324C.

IHS

Datasheet93 pages3 years ago

Augswan

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2280C-5FT324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.578
Stock
116,580
167,047
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
324
324
Propagation Delay
3.6 ns
3.6 ns
Number of Macrocells
1140
256
Number of Logic Blocks (LABs)
285
285
Number of I/Os
271
160
Memory Type
SRAM
SRAM
Max Frequency
185.1 MHz
185.1 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-5FT256C
IC FPGA 159 I/O 256FTBGA / MachXO Field Programmable Gate Array (FPGA) IC 159 640 256-LBGA
Lattice SemiconductorLCMXO640C-4FT256I
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLC4512C-35FT256C
CPLD ispMACH® 4000C Family 512 Macro Cells 322MHz 1.8V 256-Pin FTBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280C-5FT324C provided by its distributors.

CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 324-Pin FTBGA Tray
Field Programmable Gate Array, 285 CLBS, 185.1MHz, 2280-Cell, PBGA324
Complex Programmable Logic Devices - CPLDs 2280 LUTs 271 IO 1.8 /2.5/3.3V -5 Spd
IC CPLD 1140MC 3.6NS 324BGA
IC FPGA 271 I/O 324FTBGA
DIODE MODULE 170V 100A ISOTOP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280C5FT324C