Lattice Semiconductor LCMXO2-4000ZE-1FTG256C

FPGA MachXO2 Family 4320Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
$ 13.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000ZE-1FTG256C.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-4000ZE-1FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO3L-4300C-5BG256C
FPGA, 400MHZ, CABGA-256; No. of Logic Blocks: -; Macrocells: -; FPGA Family: MachXO3; Case Style: CABGA; Pins:...
Lattice SemiconductorLCMXO3LF-4300C-5BG256C
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3LF-4300C-6BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA256
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000ZE-1FTG256C provided by its distributors.

FPGA MachXO2 Family 4320Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Field Programmable Gate Array, 540 CLBs, 86.2MHz, 4320-Cell, PBGA256
FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd
MachXO2 LCMXO2-4000 256-LBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.55mm 1.2V 104MHz 10.21ns
Lattice Machxo2 Low Power; 4320 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000ZE-1FTG256C
PLD, 4320 LUTS, MACHXO2, 256FTBGA
IC VIDEO CROSSPOINT SW 2377FCBGA
IC CPLD 2160MC 10.21NS 256FTBGA
FPGA, 4320 LOGIC CELL, FTBGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors