Lattice Semiconductor LCMXO2-4000ZE-1BG256I

MACHX02 Series 4320 LUTs 207 I/O 1.2 V -1 Speed IND Green" FPGA - caBGA-256"
$ 22.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000ZE-1BG256I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-4000ZE-1BG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLFXP2-5E-5FTN256C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA / IC FPGA 172 I/O 256FTBGA
Lattice SemiconductorICE40LP4K-CM225
FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 225-Pin CSBGA
FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA256
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFEC3E-3F256C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000ZE-1BG256I provided by its distributors.

MACHX02 Series 4320 LUTs 207 I/O 1.2 V -1 Speed IND Green" FPGA - caBGA-256"
Field Programmable Gate Array, 540 CLBs, 86.2MHz, 4320-Cell, PBGA256
FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd
4320 540 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice Machxo2 Low Power; 4320 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000ZE-1BG256I
PLD, 4320 LUTS, MACHXO2, 256CABGA
IC CPLD 2160MC 10.21NS 256CABGA
FPGA, 4320LOGIC CELL, CABGA-256, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 207I/O's; Logic Case Style: BGA; No. of Pins: 256Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors