Lattice Semiconductor LCMXO2-256HC-4SG48C

IC FPGA 40 I/O 48QFN / series Field Programmable Gate Array (FPGA) IC 40 256 48-VFQFN Exposed Pad
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256HC-4SG48C.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-256HC-4SG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 4.911
Stock
148,057
144,676
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
32
32
Number of Logic Elements/Cells
256
256
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-05-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256HC-4SG48C provided by its distributors.

IC FPGA 40 I/O 48QFN / series Field Programmable Gate Array (FPGA) IC 40 256 48-VFQFN Exposed Pad
2016 ROHS3Compliant Active EAR99 FPGA 0C~85C TJ 2.375V~3.465V
MachXO2 Series 256 LUTs 40 I/O 3.465 V Surface Mount PLD - QFN-48
CPLD MachXO2 Family 2.5V/3.3V 48-Pin QFN EP Tray
FPGA, MACHXO2, 40 I/O, QFN-48;
Programmable Logic Device (CPLD/FPGA)
256 32 2.375V 3.465V QFN-48-EP
MACHXO2 HIGH PERFORMANCE 256 LUT
FPGA, MACHXO2, 40 I/O, QFN-EP-48; FPGA Type:Flash based FPGA; No. of Logic Cells:256Logic Cells; IC Case / Package:QFN-EP; No. of Pins:48Pins; Speed Grade:4; No.of User I/Os:40I/O s; Process Technology:65nm; IC Mounting:Surface MountRoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors