Lattice Semiconductor LCMXO2-2000HC-5BG256I

IC FPGA 206 I/O 256CABGA / CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
$ 20.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000HC-5BG256I.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-98.01%

CAD Models

Download Lattice Semiconductor LCMXO2-2000HC-5BG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.35
$ 19.85
Stock
116,199
108,550
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
256
-
Number of Logic Blocks (LABs)
264
264
Number of Logic Elements/Cells
2112
2112
Number of I/Os
207
207
Number of Gates
-
-
RAM Size
9.3 kB
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2280C-3FTN256C
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2280C-3FTN256I
IC FPGA 211 I/O 256FTBGA / CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2280C-3BN256C
Field Programmable Gate Array, 285 CLBS, 131.5MHz, 2280-Cell, PBGA256
Rochester ElectronicsEPF6024ABI256-2
FPGA FLEX 6000Family 24KGates 1960Cells 166.67MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000HC-5BG256I provided by its distributors.

IC FPGA 206 I/O 256CABGA / CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
MACHX02 Series 2112 LUTs 207 I/O 3.3 V -5 Speed IND Green" FPGA - caBGA-256"
FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 5 Spd
Lead Free CMOS 2000 FLASH FPGA -40C~100C TJ 82muA 21.3kB 133MHz
2112 264 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA256
2.375V 7.69ns 3.465V BGA 14mm*14mm
IC CPLD 1056MC 6.96NS 256CABGA
Lattice Machxo2 High Performance; 2112 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000HC-5BG256I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors